+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAB-USBAA/3

Cable; USB 2.0; USB A plug,both sides; 3m; grey; Cu; 24AWG,28AWG


Manufacturer: BQ CABLE

Manufacturer part number:
CAB-USBAA/3
TME Symbol:
CAB-USBAA/3

Specification

Manufacturer
BQ CABLE
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
3m
Insulation colour
grey
Conform to the norm
UL 2725
Kind of core
Cu
Core diameter
24AWG, 28AWG
Shield structure
shielded twofold
Cable external diameter
4.8mm
Cable/adapter structure
  • both sides
  • USB A plug
Gross weight110.7 g
Certificates
See other products in this category: USB cables and adapters BQ CABLE,
*
CAB-USBAA/3
118 in TME stock
Net price for quantities from 1 pcs - 3.08 GBPGross price for quantities from 1 pcs - 3.70 GBP
Net price for quantities from 10 pcs - 2.40 GBPGross price for quantities from 10 pcs - 2.88 GBP
Net price for quantities from 25 pcs - 2.16 GBPGross price for quantities from 25 pcs - 2.59 GBP
Net price for quantities from 50 pcs - 1.87 GBPGross price for quantities from 50 pcs - 2.25 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs