+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAB-USBAAF/3

Cable; USB 2.0; USB A socket,USB A plug; 3m; grey; Cu; 24AWG,28AWG


Manufacturer: BQ CABLE

Manufacturer part number:
CAB-USBAAF/3
TME Symbol:
CAB-USBAAF/3

Specification

Manufacturer
BQ CABLE
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
3m
Insulation colour
grey
Conform to the norm
UL 2725
Kind of core
Cu
Core diameter
24AWG, 28AWG
Cable external diameter
4.8mm
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight109 g
See other products in this category: USB cables and adapters BQ CABLE,
*
CAB-USBAAF/3
73 in TME stock
Net price for quantities from 1 pcs - 3.10 EURGross price for quantities from 1 pcs - 3.72 EUR
Net price for quantities from 10 pcs - 2.39 EURGross price for quantities from 10 pcs - 2.87 EUR
Net price for quantities from 25 pcs - 2.12 EURGross price for quantities from 25 pcs - 2.54 EUR
Net price for quantities from 50 pcs - 1.88 EURGross price for quantities from 50 pcs - 2.25 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.