+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAB613RF-5000-1

Cable; 5m; SMA male,both sides; black; straight,with seal; 0÷6GHz


Manufacturer: GCT

Manufacturer part number:
CAB613RF-5000-1
TME Symbol:
CAB613RF-5000-1

Specification

Manufacturer
GCT
Type of connection cable
coaxial antenna
Kind of cable
ALSR-100
Cable length
5m
Insulation colour
black
Frequency
0...6GHz
Impedance
50Ω
IP rating
IP69K
Gasket material
silicone
Operating temperature
-40...85°C
Cable/adapter structure
  • both sides
  • SMA male
Connector variant
  • straight
  • with seal
Gross weight92.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies GCT,
*
CAB613RF-5000-1
6 in TME stock
Net price for quantities from 1 pcs - 29.76 EURGross price for quantities from 1 pcs - 35.72 EUR
Net price for quantities from 3 pcs - 26.79 EURGross price for quantities from 3 pcs - 32.15 EUR
Net price for quantities from 5 pcs - 23.82 EURGross price for quantities from 5 pcs - 28.58 EUR
Net price for quantities from 10 pcs - 22.92 EURGross price for quantities from 10 pcs - 27.50 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.