+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAB/ABL

Connection cable; PIN: 1; black; 10pcs; 210mm

Manufacturer: KAMAMI

Manufacturer part number:
CAB/ABL
TME Symbol:
CAB/ABL

Specification

Manufacturer
KAMAMI
Type of accessories for development kits
connection cable
Kind of connector
female-female
Number of pins
1
Colour
black
Quantity in set/package
10pcs.
Length
210mm
Gross weight10.78 g
See other products in this category: Development kits - accessories KAMAMI,
*
CAB/ABL
29 in TME stock
Net price for quantities from 1 set - 1.98 EURGross price for quantities from 1 set - 2.37 EUR
Net price for quantities from 5 set - 1.75 EURGross price for quantities from 5 set - 2.09 EUR
No. of complete sets (Multiplicity: 1)