+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAB/GR

Connection cable; PIN: 1; grey; 10pcs; 250mm


Manufacturer: KAMAMI

Manufacturer part number:
CAB/GR
TME Symbol:
CAB/GR

Specification

Manufacturer
KAMAMI
Type of accessories for development kits
connection cable
Kind of connector
female-female
Number of pins
1
Colour
grey
Quantity in set/package
10pcs.
Length
0.25m
Gross weight9.53 g
Certificates
See other products in this category: Development kits - accessories KAMAMI,
*
CAB/GR
25 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 1.45 USDGross price for quantities from 1 set - 1.73 USD
Net price for quantities from 5 set - 1.27 USDGross price for quantities from 5 set - 1.52 USD