+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CABA-4RD4BAX

Cable-adapter; Len: 1m; RS232; Dim: 60x24x15mm; 9÷48V; Hirose DF11


Manufacturer: ELATEC

Manufacturer part number:
CABA-4RD4BAX
TME Symbol:
CABA-4RD4BAX

Specification

Manufacturer
ELATEC
Type of communications modules accessories
cable - adapter
Cable length
1m
Interface
RS232
Dimensions
60x24x15mm
Cable/adapter structure
Hirose DF11
Output current
0.5A
Output voltage
5V DC
Supply voltage
  • 9...48V
Gross weight300 g
Certificates
See other products in this category: Accessories for Communication Modules ELATEC,
*
CABA-4RD4BAX
0 in TME stock
Net price for quantities from 1 pcs - 48.86 GBPGross price for quantities from 1 pcs - 58.63 GBP
Net price for quantities from 10 pcs - 46.54 GBPGross price for quantities from 10 pcs - 55.85 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.