+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CABLE-2/CL

Transition: adapter; Out: 4,8mm connectors; Input: 5,5/2,5; 0.3m


Manufacturer: CELLEVIA POWER

Manufacturer part number:
CABLE-2/CL
TME Symbol:
CABLE-2/CL

Specification

Manufacturer
CELLEVIA POWER
Type of transition
adapter
Kind of output connector
4,8mm connectors
Kind of input connector
5,5/2,5
Cable length
0.3m
Related items
CL4.2VDC-1.2A, CL8.4VDC-1.2A, CL8.4VDC-2.5A, CL8.4VDC-5A, CL12.6VDC-1.5A, CL12.6VDC-2.5A, CL12.6VDC-4.76A, CL16.8VDC-2.5A, CL16.8VDC-5A
Gross weight12.3 g
See other products in this category: Chargers CELLEVIA POWER,
*
CABLE-2/CL
66 in TME stock
Net price for quantities from 1 pcs - 1.38 EURGross price for quantities from 1 pcs - 1.65 EUR
Net price for quantities from 5 pcs - 1.29 EURGross price for quantities from 5 pcs - 1.55 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts