+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50430

Cable; Jack 3.5mm 3pin plug,both sides; 5m; PVC


Manufacturer: GOOBAY

Manufacturer part number:
50430
TME Symbol:
CABLE-404/5

Specification

Manufacturer
GOOBAY
Type of connection cable
Jack - Jack
Version
stereo
Cable length
5m
Kind of core
CCS
Shield structure
galwanized steel wire braid, shielded
Wire insulation material
PVC
Connection cable features
flat cable
Cable/adapter structure
  • both sides
  • Jack 3.5mm 3pin plug
Gross weight116.21 g
Certificates
See other products in this category: Audio - Video Cables GOOBAY,
*
50430
4 in TME stock
Net price for quantities from 1 pcs - 2.01 EURGross price for quantities from 1 pcs - 2.42 EUR
Net price for quantities from 5 pcs - 1.74 EURGross price for quantities from 5 pcs - 2.09 EUR
Net price for quantities from 10 pcs - 1.58 EURGross price for quantities from 10 pcs - 1.90 EUR
Net price for quantities from 20 pcs - 1.42 EURGross price for quantities from 20 pcs - 1.70 EUR
Net price for quantities from 50 pcs - 1.26 EURGross price for quantities from 50 pcs - 1.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 80 pcsCardboard = 160 pcs