+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CABLE-405/Q

Cable; Jack 3.5mm 3pin plug,Jack 3.5mm socket; 3m; black


Manufacturer: BQ CABLE

Manufacturer part number:
CABLE-405/Q
TME Symbol:
CABLE-405/Q

Specification

Manufacturer
BQ CABLE
Type of connection cable
Jack - Jack
Version
coiled, stereo
Cable length
3m
Insulation colour
black
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • Jack 3.5mm socket
Gross weight66.4 g
See other products in this category: Audio - Video Cables BQ CABLE,
*
CABLE-405/Q
977 in TME stock
Net price for quantities from 1 pcs - 3.50 EURGross price for quantities from 1 pcs - 4.20 EUR
Net price for quantities from 5 pcs - 2.86 EURGross price for quantities from 5 pcs - 3.44 EUR
Net price for quantities from 10 pcs - 2.55 EURGross price for quantities from 10 pcs - 3.05 EUR
Net price for quantities from 25 pcs - 2.23 EURGross price for quantities from 25 pcs - 2.67 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs