+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CABLE-442/2.5

Cable; Jack 3,5mm 4pin plug,RCA plug x3; 2.5m

Manufacturer: BQ CABLE

Manufacturer part number:
CABLE-442/2.5
TME Symbol:
CABLE-442/2.5

Specification

Manufacturer
BQ CABLE
Type of connection cable
Jack - RCA
Cable length
2.5m
Cable/adapter structure
  • Jack 3,5mm 4pin plug
  • RCA plug x3
Gross weight91.9 g
Certificates
See other products in this category: Audio - Video Cables BQ CABLE,
*
CABLE-442/2.5
200 in TME stock
Net price for quantities from 1 pcs - 4.12 EURGross price for quantities from 1 pcs - 4.95 EUR
Net price for quantities from 5 pcs - 3.38 EURGross price for quantities from 5 pcs - 4.05 EUR
Net price for quantities from 10 pcs - 2.99 EURGross price for quantities from 10 pcs - 3.58 EUR
Net price for quantities from 25 pcs - 2.59 EURGross price for quantities from 25 pcs - 3.11 EUR
No. of pieces (Multiplicity: 1)