+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50310

Cable; RCA plug x3,both sides; 10m; Plating: gold-plated

Manufacturer: GOOBAY

Manufacturer part number:
50310
TME Symbol:
CABLE-522/10

Specification

Manufacturer
GOOBAY
Type of connection cable
RCA - RCA
Cable length
10m
Contact plating
gold-plated
Cable/adapter structure
  • both sides
  • RCA plug x3
Gross weight389.2 g
Certificates
See other products in this category: Audio - Video Cables GOOBAY,
*
50310
7 in TME stock
Net price for quantities from 1 pcs - 6.31 EURGross price for quantities from 1 pcs - 7.57 EUR
Net price for quantities from 3 pcs - 5.67 EURGross price for quantities from 3 pcs - 6.81 EUR
Net price for quantities from 5 pcs - 5.04 EURGross price for quantities from 5 pcs - 6.05 EUR
Net price for quantities from 10 pcs - 4.42 EURGross price for quantities from 10 pcs - 5.30 EUR
No. of pieces (Multiplicity: 1)