+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CABLE-BNC-3

Cable; 3m; BNC male,both sides; black; 50Ω


Manufacturer: BQ CABLE

Manufacturer part number:
CABLE-BNC-3
TME Symbol:
CABLE-BNC-3

Specification

Manufacturer
BQ CABLE
Type of connection cable
coaxial antenna
Kind of cable
RG58CU
Cable length
3m
Contact plating
gold-plated
Insulation colour
black
Impedance
50Ω
Cable/adapter structure
  • BNC male
  • both sides
Gross weight142.16 g
Certificates
See other products in this category: Coaxial Assemblies BQ CABLE,
*
CABLE-BNC-3
30 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.70 EURGross price for quantities from 1 pcs - 15.24 EUR
Net price for quantities from 3 pcs - 11.31 EURGross price for quantities from 3 pcs - 13.57 EUR
Net price for quantities from 5 pcs - 10.51 EURGross price for quantities from 5 pcs - 12.61 EUR
Net price for quantities from 10 pcs - 9.76 EURGross price for quantities from 10 pcs - 11.71 EUR
Packaging method by the manufacturer:Bag = 1 pcs