+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | PNEUMAT | |
Type of pneumatic module | compact cylinder | |
Piston diameter | 4mm | |
Piston stroke | 11.5mm | |
Thread | M4 | |
Operating pressure | 2...7bar | |
Body material | nickel plated brass | |
Seal material | polyurethane | |
Operating temperature | 0...80°C | |
Medium | filtered compressed air | |
Medium temperature range | 0...30°C |