+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CAHUB-CY0G

Hub USB; HDMI socket,USB A socket x2,USB C socket; grey; 0.18m


Manufacturer: BASEUS

Manufacturer part number:
CAHUB-CY0G
TME Symbol:
CAHUB-CY0G

Specification

Manufacturer
BASEUS
Type of PC accessories
hub USB
Colour
grey
Number of ports
4
Cable length
0.18m
Enclosure material
aluminium
Cable/adapter structure
  • HDMI socket
  • USB A socket x2
  • USB C socket
Gross weight104.7 g
Certificates
EAN code6953156204621
See other products in this category: Computer Adapters BASEUS,
*
CAHUB-CY0G
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.42 EURGross price for quantities from 1 pcs - 26.90 EUR
Net price for quantities from 3 pcs - 20.62 EURGross price for quantities from 3 pcs - 24.74 EUR
Net price for quantities from 5 pcs - 19.38 EURGross price for quantities from 5 pcs - 23.25 EUR