+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CALKLF-B19

Cable; High Speed,USB 2.0; Apple Lightning plug,USB A plug; 1m


Manufacturer: BASEUS

Manufacturer part number:
CALKLF-B19
TME Symbol:
CALKLF-B19

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
High Speed, USB 2.0
Cable length
1m
Insulation colour
black
Braid material
textile
Standard
Quick Charge
Max. operating current
2.4A
Connector colour
black, red
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
Caution!
  • Supports Apple CarPlay
Gross weight52.11 g
Certificates
EAN code6953156274983
See other products in this category: USB cables and adapters BASEUS,
*
CALKLF-B19
80 in TME stock
Net price for quantities from 1 pcs - 1.93 GBPGross price for quantities from 1 pcs - 2.32 GBP
Net price for quantities from 5 pcs - 1.73 GBPGross price for quantities from 5 pcs - 2.07 GBP
Net price for quantities from 10 pcs - 1.63 GBPGross price for quantities from 10 pcs - 1.96 GBP
Net price for quantities from 20 pcs - 1.51 GBPGross price for quantities from 20 pcs - 1.82 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.