+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CALKLF-BV3

Cable; High Speed,USB 2.0; Apple Lightning plug,USB A plug; 1m


Manufacturer: BASEUS

Manufacturer part number:
CALKLF-BV3
TME Symbol:
CALKLF-BV3

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
High Speed, USB 2.0
Cable length
1m
Insulation colour
blue
Braid material
textile
Standard
Quick Charge
Max. operating current
2.4A
Connector colour
black, golden
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
Caution!
  • Supports Apple CarPlay
Gross weight39.2 g
Certificates
EAN code6953156290754
See other products in this category: USB cables and adapters BASEUS,
*
CALKLF-BV3
3 in TME stock
Net price for quantities from 1 pcs - 2.84 EURGross price for quantities from 1 pcs - 3.41 EUR
Net price for quantities from 5 pcs - 2.56 EURGross price for quantities from 5 pcs - 3.06 EUR
Net price for quantities from 10 pcs - 2.37 EURGross price for quantities from 10 pcs - 2.84 EUR
Net price for quantities from 20 pcs - 2.23 EURGross price for quantities from 20 pcs - 2.67 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.