+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CALKLF-C19

Cable; High Speed,USB 2.0; Apple Lightning plug,USB A plug; 2m


Manufacturer: BASEUS

Manufacturer part number:
CALKLF-C19
TME Symbol:
CALKLF-C19

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
High Speed, USB 2.0
Cable length
2m
Insulation colour
black
Braid material
textile
Standard
Quick Charge
Max. operating current
1.5A
Connector colour
black, red
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
Caution!
  • Does not support Apple CarPlay
Gross weight68.71 g
Certificates
EAN code6953156275027
See other products in this category: USB cables and adapters BASEUS,
*
CALKLF-C19
14 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.64 USDGross price for quantities from 1 pcs - 3.16 USD