+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CALSR-01

Cable; coiled,USB 2.0; Apple Lightning plug,USB A plug; 1m; 2A


Manufacturer: BASEUS

Manufacturer part number:
CALSR-01
TME Symbol:
CALSR-01

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
coiled, USB 2.0
Cable length
1m
Insulation colour
black
Braid material
textile
Max. operating current
2A
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
Gross weight70.45 g
Certificates
EAN code6953156277397
See other products in this category: USB cables and adapters BASEUS,
*
CALSR-01
5 in TME stock
Net price for quantities from 1 pcs - 4.88 EURGross price for quantities from 1 pcs - 5.85 EUR
Net price for quantities from 5 pcs - 4.34 EURGross price for quantities from 5 pcs - 5.20 EUR
Net price for quantities from 10 pcs - 4.06 EURGross price for quantities from 10 pcs - 4.87 EUR
Net price for quantities from 20 pcs - 3.79 EURGross price for quantities from 20 pcs - 4.55 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.