+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CALYS-A01

Cable; Apple Lightning plug,USB A plug; 1m; black; 2.4A


Manufacturer: BASEUS

Manufacturer part number:
CALYS-A01
TME Symbol:
CALYS-A01

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Cable length
1m
Insulation colour
black
Max. operating current
2.4A
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
Gross weight33.45 g
Certificates
EAN code6953156205406
See other products in this category: USB cables and adapters BASEUS,
*
CALYS-A01
5 in TME stock
Net price for quantities from 1 pcs - 2.09 GBPGross price for quantities from 1 pcs - 2.51 GBP
Net price for quantities from 5 pcs - 1.86 GBPGross price for quantities from 5 pcs - 2.23 GBP
Net price for quantities from 10 pcs - 1.75 GBPGross price for quantities from 10 pcs - 2.09 GBP
Net price for quantities from 20 pcs - 1.63 GBPGross price for quantities from 20 pcs - 1.95 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.