+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CALYS-A02

Cable; Apple Lightning plug,USB A plug; 1m; white; 2.4A


Manufacturer: BASEUS

Manufacturer part number:
CALYS-A02
TME Symbol:
CALYS-A02

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Cable length
1m
Insulation colour
white
Max. operating current
2.4A
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
Gross weight34.77 g
Certificates
EAN code6953156205413
See other products in this category: USB cables and adapters BASEUS,
*
CALYS-A02
50 in TME stock
Net price for quantities from 1 pcs - 2.54 USDGross price for quantities from 1 pcs - 3.04 USD
Net price for quantities from 5 pcs - 2.24 USDGross price for quantities from 5 pcs - 2.69 USD
Net price for quantities from 10 pcs - 2.10 USDGross price for quantities from 10 pcs - 2.52 USD
Net price for quantities from 20 pcs - 1.96 USDGross price for quantities from 20 pcs - 2.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.