+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CALYS-C01

Cable; Apple Lightning plug,USB A plug; 2m; black; 2.4A


Manufacturer: BASEUS

Manufacturer part number:
CALYS-C01
TME Symbol:
CALYS-C01

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Cable length
2m
Insulation colour
black
Max. operating current
2.4A
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
Gross weight48.5 g
Certificates
EAN code6953156205451
See other products in this category: USB cables and adapters BASEUS,
*
CALYS-C01
17 in TME stock
Net price for quantities from 1 pcs - 3.27 USDGross price for quantities from 1 pcs - 3.92 USD
Net price for quantities from 5 pcs - 2.89 USDGross price for quantities from 5 pcs - 3.47 USD
Net price for quantities from 10 pcs - 2.71 USDGross price for quantities from 10 pcs - 3.25 USD
Net price for quantities from 20 pcs - 2.56 USDGross price for quantities from 20 pcs - 3.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.