+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CALYW-01

Cable; High Speed,USB 2.0; Apple Lightning plug,USB A plug


Manufacturer: BASEUS

Manufacturer part number:
CALYW-01
TME Symbol:
CALYW-01

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
High Speed, USB 2.0
Cable length
1.2m
Insulation colour
black
Braid material
textile
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
Gross weight50.7 g
Certificates
EAN code6953156253001
See other products in this category: USB cables and adapters BASEUS,
*
CALYW-01
22 in TME stock
Net price for quantities from 1 pcs - 2.92 EURGross price for quantities from 1 pcs - 3.50 EUR
Net price for quantities from 5 pcs - 2.59 EURGross price for quantities from 5 pcs - 3.11 EUR
Net price for quantities from 10 pcs - 2.46 EURGross price for quantities from 10 pcs - 2.95 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.