+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAM30-CS1

Cable; Jack 3.5mm 3pin plug,both sides; 1.5m; black; textile


Manufacturer: BASEUS

Manufacturer part number:
CAM30-CS1
TME Symbol:
CAM30-CS1

Specification

Manufacturer
BASEUS
Type of connection cable
Jack - Jack
Version
stereo
Cable length
1.5m
Insulation colour
black
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Cable/adapter structure
  • both sides
  • Jack 3.5mm 3pin plug
Gross weight30.06 g
Certificates
EAN code6953156257207
See other products in this category: Audio - Video Cables BASEUS,
*
CAM30-CS1
4 in TME stock
Net price for quantities from 1 pcs - 3.59 EURGross price for quantities from 1 pcs - 4.31 EUR
Net price for quantities from 3 pcs - 3.34 EURGross price for quantities from 3 pcs - 4.01 EUR
Net price for quantities from 5 pcs - 3.14 EURGross price for quantities from 5 pcs - 3.77 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.