+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAMKLF-C09

Cable; High Speed,USB 2.0; 2m; red; textile; 1.5A


Manufacturer: BASEUS

Manufacturer part number:
CAMKLF-C09
TME Symbol:
CAMKLF-C09

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
High Speed, USB 2.0
Cable length
2m
Insulation colour
red
Braid material
textile
Max. operating current
1.5A
Connector colour
black, red
Cable/adapter structure
  • USB A plug
  • USB B micro reversible plug
Gross weight68.9 g
Certificates
EAN code6953156280359
See other products in this category: USB cables and adapters BASEUS,
*
CAMKLF-C09
8 in TME stock
Net price for quantities from 1 pcs - 3.21 EURGross price for quantities from 1 pcs - 3.86 EUR
Net price for quantities from 5 pcs - 2.84 EURGross price for quantities from 5 pcs - 3.41 EUR
Net price for quantities from 10 pcs - 2.68 EURGross price for quantities from 10 pcs - 3.21 EUR
Net price for quantities from 20 pcs - 2.50 EURGross price for quantities from 20 pcs - 3.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.