+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAMLT-SC01

Cable; High Speed,USB 2.0; 1.5m; black; textile; 20W


Manufacturer: BASEUS

Manufacturer part number:
CAMLT-SC01
TME Symbol:
CAMLT-SC01

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
High Speed, USB 2.0
Cable length
1.5m
Insulation colour
black
Braid material
textile
Power
20W
Cable/adapter structure
  • Apple Lightning plug
  • USB B micro plug
  • USB C plug x2
Gross weight74.3 g
Certificates
EAN code6953156204294
See other products in this category: USB cables and adapters BASEUS,
*
CAMLT-SC01
19 in TME stock
Net price for quantities from 1 pcs - 7.65 GBPGross price for quantities from 1 pcs - 9.18 GBP
Net price for quantities from 3 pcs - 7.17 GBPGross price for quantities from 3 pcs - 8.60 GBP
Net price for quantities from 5 pcs - 6.69 GBPGross price for quantities from 5 pcs - 8.03 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.