+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAMYS-A01

Cable; High Speed,USB 2.0; USB A plug,USB B micro plug; 2m; 2A


Manufacturer: BASEUS

Manufacturer part number:
CAMYS-A01
TME Symbol:
CAMYS-A01

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
High Speed, USB 2.0
Cable length
2m
Insulation colour
black
Max. operating current
2A
Cable/adapter structure
  • USB A plug
  • USB B micro plug
Gross weight50.69 g
Certificates
EAN code6953156208483
See other products in this category: USB cables and adapters BASEUS,
*
CAMYS-A01
67 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.59 USD
Net price for quantities from 5 pcs - 2.66 USDGross price for quantities from 5 pcs - 3.19 USD
Net price for quantities from 10 pcs - 2.50 USDGross price for quantities from 10 pcs - 2.99 USD
Net price for quantities from 20 pcs - 2.33 USDGross price for quantities from 20 pcs - 2.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 80 pcs