+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAP 10.21

Enclosure for connectors: HDC; size 57.27; with double latch

Manufacturer: ILME

Manufacturer part number:
CAP 10.21
TME Symbol:
CAP10.21

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 57.27
Mechanical mounting
for cable, for panel mounting
Locking system
with double latch
Connector variant
high
Gland thread
PG21
IP rating
IP65, IP66, IP69
Number of gland holes
1
Application - series/manufacturer
C-TYPE
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight376.1 g
Certificates
EAN code8015747007801
See other products in this category: ILME connectors ILME,
*
CAP 10.21
14 in TME stock
Net price for quantities from 1 pcs - 28.77 GBPGross price for quantities from 1 pcs - 34.53 GBP
Net price for quantities from 5 pcs - 23.02 GBPGross price for quantities from 5 pcs - 27.62 GBP
Net price for quantities from 10 pcs - 19.57 GBPGross price for quantities from 10 pcs - 23.48 GBP
Net price for quantities from 50 pcs - 16.92 GBPGross price for quantities from 50 pcs - 20.31 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs