+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAP1203-1-AC3-TR

IC: driver/sensor; capacitive sensor; I2C; 3.3÷5.5VDC; TDFN8; ESD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CAP1203-1-AC3-TR
TME Symbol:
CAP1203-1-AC3-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver/sensor
Kind of integrated circuit
capacitive sensor
Interface
I2C
Mounting
SMD
Number of channels
3
Case
TDFN8
Kind of package
reel, tape
Version
ESD
Manufacturer standard package
3300pcs.
Supply voltage
  • 3.3...5.5V DC
Gross weight0.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
CAP1203-1-AC3-TR
0 in TME stock
No. of pieces (Multiple of: 3 300)
Minimum order quantity: 3 300.
Multiple of: 3 300.
Net price for quantities from 3300 pcs - 0.51 EURGross price for quantities from 3300 pcs - 0.62 EUR
Packaging method by the manufacturer:Reel = 5 000 pcs