+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CAP1203-1-SN

IC: driver/sensor; capacitive sensor; I2C,SMBus; 3.3÷5.5VDC; SO8


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CAP1203-1-SN
TME Symbol:
CAP1203-1-SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver/sensor
Kind of integrated circuit
capacitive sensor
Mounting
SMD
Number of channels
3
Case
SO8
Kind of package
tube
Version
ESD
Manufacturer standard package
100pcs.
Interface
  • I2C
  • SMBus
Supply voltage
  • 3.3...5.5V DC
Gross weight0.076 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
CAP1203-1-SN
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.69 USD
Packaging method by the manufacturer:Tube = 100 pcs