+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAP1206-1-AIA-TR

IC: driver/sensor; capacitive sensor; I2C; VDFN10; reel,tape


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CAP1206-1-AIA-TR
TME Symbol:
CAP1206-1-AIA-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver/sensor
Kind of integrated circuit
capacitive sensor
Interface
I2C
Mounting
SMD
Number of channels
6
Case
VDFN10
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Gross weight0.055 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
CAP1206-1-AIA-TR
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Net price for quantities from 5000 pcs - 0.78 USDGross price for quantities from 5000 pcs - 0.93 USD
Packaging method by the manufacturer:Reel = 100 pcs