+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAP1214-1-EZK-TR

IC: driver/sensor; capacitive sensor; I2C,SMBus; QFN32; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CAP1214-1-EZK-TR
TME Symbol:
CAP1214-1-EZK-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver/sensor
Kind of integrated circuit
capacitive sensor
Mounting
SMD
Number of channels
14
Operating temperature
-40...125°C
Integrated circuit features
proximity detection
Case
QFN32
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Interface
  • I2C
  • SMBus
Gross weight0.077 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
CAP1214-1-EZK-TR
0 in TME stock
Net price for quantities from 5000 pcs - 1.73 EURGross price for quantities from 5000 pcs - 2.07 EUR
No. of pieces (Multiplicity: 5 000)