+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CAP1293-1-SN-TR

IC: driver/sensor; capacitive sensor; I2C,SMBus; 3÷5.5VDC; SOIC8


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CAP1293-1-SN-TR
TME Symbol:
CAP1293-1-SN-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver/sensor
Kind of integrated circuit
capacitive sensor
Mounting
SMD
Number of channels
3
Operating temperature
-40...125°C
Integrated circuit features
proximity detection
Case
SOIC8
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Interface
  • I2C
  • SMBus
Supply voltage
  • 3...5.5V DC
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
CAP1293-1-SN-TR
0 in TME stock
No. of pieces (Multiple of: 3 300)
Minimum order quantity: 3 300.
Multiple of: 3 300.
Net price for quantities from 3300 pcs - 0.61 EURGross price for quantities from 3300 pcs - 0.73 EUR