+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CAP1296-1-SL-TR

IC: driver/sensor; capacitive sensor; I2C,SMBus; SOIC14


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CAP1296-1-SL-TR
TME Symbol:
CAP1296-1-SL-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver/sensor
Kind of integrated circuit
capacitive sensor
Mounting
SMD
Operating temperature
-40...125°C
Integrated circuit features
proximity detection
Case
SOIC14
Kind of package
reel, tape
Manufacturer standard package
2600pcs.
Interface
  • I2C
  • SMBus
Gross weight0.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
CAP1296-1-SL-TR
0 in TME stock
No. of pieces (Multiple of: 2 600)
Minimum order quantity: 2 600.
Multiple of: 2 600.
Net price for quantities from 2600 pcs - 0.70 EURGross price for quantities from 2600 pcs - 0.84 EUR