+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAP 16.21

Enclosure for connectors: HDC; size 77.27; with double latch

Manufacturer: ILME

Manufacturer part number:
CAP 16.21
TME Symbol:
CAP16.21

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 77.27
Mechanical mounting
for cable, for panel mounting
Locking system
with double latch
Connector variant
high
Gland thread
PG21
IP rating
IP65, IP66, IP69
Number of gland holes
1
Application - series/manufacturer
C-TYPE
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight445 g
Certificates
EAN code8015747008204
See other products in this category: ILME connectors ILME,
*
CAP 16.21
0 in TME stock
Net price for quantities from 1 pcs - 34.94 EURGross price for quantities from 1 pcs - 41.92 EUR
Net price for quantities from 5 pcs - 27.94 EURGross price for quantities from 5 pcs - 33.53 EUR
Net price for quantities from 10 pcs - 23.76 EURGross price for quantities from 10 pcs - 28.51 EUR
Net price for quantities from 50 pcs - 20.54 EURGross price for quantities from 50 pcs - 24.65 EUR
No. of pieces (Multiplicity: 1)