+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAS120M12BM2

Module; transistor/transistor; 1.2kV; 138A; 62MM; screw; Idm: 480A

Manufacturer: Wolfspeed(CREE)

Manufacturer part number:
CAS120M12BM2
TME Symbol:
CAS120M12BM2

Specification

Manufacturer
Wolfspeed(CREE)
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
1.2kV
Drain current
138A
Case
62MM
Topology
MOSFET half-bridge
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
13mΩ
Pulsed drain current
480A
Power dissipation
925W
Technology
SiC
Gate-source voltage
-5...20V
Operating temperature
-40...125°C
Mechanical mounting
screw
Gross weight356 g
Certificates
See other products in this category: Transistor modules Wolfspeed(CREE),
*
CAS120M12BM2
0 in TME stock
Net price for quantities from 1 pcs - 694.00 USDGross price for quantities from 1 pcs - 832.81 USD
Net price for quantities from 3 pcs - 618.00 USDGross price for quantities from 3 pcs - 741.60 USD
No. of pieces (Multiplicity: 1)