+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAS300M12BM2

Module; transistor/transistor; 1.2kV; 285A; 62MM; screw; Idm: 1.5kA

Manufacturer: Wolfspeed(CREE)

Manufacturer part number:
CAS300M12BM2
TME Symbol:
CAS300M12BM2

Specification

Manufacturer
Wolfspeed(CREE)
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
1.2kV
Drain current
285A
Case
62MM
Topology
MOSFET half-bridge
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
5mΩ
Pulsed drain current
1.5kA
Power dissipation
1.66kW
Technology
SiC
Gate-source voltage
-5...20V
Operating temperature
-40...125°C
Mechanical mounting
screw
Gross weight297 g
Certificates
See other products in this category: Transistor modules Wolfspeed(CREE),
*
CAS300M12BM2
0 in TME stock
Net price for quantities from 1 pcs - 984.75 EURGross price for quantities from 1 pcs - 1 181.69 EUR
Net price for quantities from 3 pcs - 889.73 EURGross price for quantities from 3 pcs - 1 067.67 EUR
No. of pieces (Multiplicity: 1)
Hardly available product