+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAS310M17BM3

Module; transistor/transistor; 1.7kV; 310A; 62MM; screw; Idm: 620A


Manufacturer: Wolfspeed(CREE)

Manufacturer part number:
CAS310M17BM3
TME Symbol:
CAS310M17BM3

Specification

Manufacturer
Wolfspeed(CREE)
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
1.7kV
Drain current
310A
Case
62MM
Topology
MOSFET half-bridge
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
4.29mΩ
Pulsed drain current
620A
Power dissipation
1.63kW
Technology
SiC
Gate-source voltage
-8...19V
Operating temperature
-40...150°C
Mechanical mounting
screw
Gross weight300 g
Certificates
See other products in this category: Transistor modules Wolfspeed(CREE),
*
CAS310M17BM3
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1 093.24 EURGross price for quantities from 1 pcs - 1 311.89 EUR
Net price for quantities from 3 pcs - 1 013.25 EURGross price for quantities from 3 pcs - 1 215.90 EUR
Net price for quantities from 10 pcs - 968.81 EURGross price for quantities from 10 pcs - 1 162.57 EUR