+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CASS030003

Cable; USB 2.0; 1.2m; blue; 100W; 6A


Manufacturer: BASEUS

Manufacturer part number:
CASS030003
TME Symbol:
CASS030003

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1.2m
Insulation colour
blue
Power
0.1kW
Standard
Power Delivery, Quick Charge
Max. operating current
6A
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
  • USB B micro plug
  • USB C plug
Gross weight112.68 g
Certificates
EAN code6932172608729
See other products in this category: USB cables and adapters BASEUS,
*
CASS030003
1 in TME stock
Net price for quantities from 1 pcs - 8.82 EURGross price for quantities from 1 pcs - 10.58 EUR
Net price for quantities from 3 pcs - 8.27 EURGross price for quantities from 3 pcs - 9.92 EUR
Net price for quantities from 5 pcs - 7.72 EURGross price for quantities from 5 pcs - 9.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.