+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAT28LV65WI-20

IC: EEPROM memory; parallel; 64kbEEPROM; 8kx8bit; 3÷3.6V; SMD; SO28

Manufacturer: CATALYST SEMICONDUCTOR

Manufacturer part number:
CAT28LV65WI-20
TME Symbol:
CAT28LV65WI-20

Specification

Manufacturer
CATALYST SEMICONDUCTOR
Type of integrated circuit
EEPROM memory
Kind of interface
parallel
Kind of memory
EEPROM
Memory
64kb EEPROM
Memory organisation
8kx8bit
Operating voltage
3...3.6V
Important information
product not returnable
Mounting
SMD
Case
SO28
Access time
200ns
Operating temperature
-40...85°C
Gross weight0.785 g
Certificates
See other products in this category: Obsolete CATALYST SEMICONDUCTOR,
*
CAT28LV65WI-20
19 in TME stock
Net price for quantities from 1 pcs - 3.25 EURGross price for quantities from 1 pcs - 3.89 EUR
Net price for quantities from 3 pcs - 3.09 EURGross price for quantities from 3 pcs - 3.71 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 27 pcs