+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Optris | |
Type of meter | infrared thermometer | |
Temperature measuring range | -30...1000°C | |
Temperature measurement accuracy | ±1%, ±1°C | |
Measuring resolution | 0,1K | |
Optical resolution | 50:1 | |
Emissivity value | 0,1...1,1 | |
Measurement | temperature | |
Response time for temperature measurement | 0.15s | |
Measurement wavelength | 8...14µm | |
Optics | SF - lens: 24mm @ 1200mm | |
Interface | USB | |
Output | analogue 4...20 mА | |
Mounting | M48x1.5 | |
Manufacturer series | CSlaser LT | |
Cable length | 3m | |
Probe length | 0.1m | |
Probe diameter | 50mm | |
IP rating | IP63 | |
Storage temperature | -20...85°C | |
Software | CompactConnect |