+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CATJK-D06

Cable; USB C plug,both sides; 2m; green; 100W


Manufacturer: BASEUS

Manufacturer part number:
CATJK-D06
TME Symbol:
CATJK-D06

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Cable length
2m
Insulation colour
green
Power
0.1kW
Standard
Power Delivery, Quick Charge
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight78.09 g
Certificates
EAN code6953156202399
See other products in this category: USB cables and adapters BASEUS
*
CATJK-D06
Product withdrawn from the offer
Use the specification table below to search for similar products