+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CATKLF-A91

Cable; High Speed,USB 2.0; USB A plug,USB C plug; 0.5m; black


Manufacturer: BASEUS

Manufacturer part number:
CATKLF-A91
TME Symbol:
CATKLF-A91

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
High Speed, USB 2.0
Cable length
0.5m
Insulation colour
black
Braid material
textile
Standard
Quick Charge 3.0
Max. operating current
3A
Connector colour
black, red
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight44.2 g
Certificates
EAN code6953156278172
See other products in this category: USB cables and adapters BASEUS,
*
CATKLF-A91
25 in TME stock
Net price for quantities from 1 pcs - 2.23 GBPGross price for quantities from 1 pcs - 2.68 GBP
Net price for quantities from 5 pcs - 2.00 GBPGross price for quantities from 5 pcs - 2.41 GBP
Net price for quantities from 10 pcs - 1.88 GBPGross price for quantities from 10 pcs - 2.26 GBP
Net price for quantities from 20 pcs - 1.75 GBPGross price for quantities from 20 pcs - 2.09 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.