+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CATKLF-PG1

Cable; USB A plug double sided,USB C plug; 1m; black; textile


Manufacturer: BASEUS

Manufacturer part number:
CATKLF-PG1
TME Symbol:
CATKLF-PG1

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Cable length
1m
Insulation colour
black
Braid material
textile
Power
40W
Standard
Quick Charge 3.0
Connector colour
black, grey
Cable/adapter structure
  • USB A plug double sided
  • USB C plug
Gross weight47.23 g
Certificates
EAN code6953156293564
See other products in this category: USB cables and adapters BASEUS,
*
CATKLF-PG1
6 in TME stock
Net price for quantities from 1 pcs - 2.74 EURGross price for quantities from 1 pcs - 3.29 EUR
Net price for quantities from 5 pcs - 2.56 EURGross price for quantities from 5 pcs - 3.07 EUR
Net price for quantities from 10 pcs - 2.53 EURGross price for quantities from 10 pcs - 3.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.