+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CATL41-01

Cable; Jack 3.5mm socket,USB C socket,USB C plug


Manufacturer: BASEUS

Manufacturer part number:
CATL41-01
TME Symbol:
CATL41-01

Specification

Manufacturer
BASEUS
Type of connection cable
Jack - USB
Connector colour
black
Cable/adapter structure
  • Jack 3.5mm socket
  • USB C plug
  • USB C socket
Gross weight39.2 g
Certificates
See other products in this category: USB cables and adapters BASEUS,
*
CATL41-01
25 in TME stock
Net price for quantities from 1 pcs - 4.40 EURGross price for quantities from 1 pcs - 5.28 EUR
Net price for quantities from 3 pcs - 3.82 EURGross price for quantities from 3 pcs - 4.58 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.