+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CATLGD-A01

Cable; USB 2.0; Apple Lightning plug,USB C plug; 2m; black; 20W


Manufacturer: BASEUS

Manufacturer part number:
CATLGD-A01
TME Symbol:
CATLGD-A01

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
2m
Insulation colour
black
Braid material
textile
Power
20W
Standard
Power Delivery
Connector colour
black
Cable/adapter structure
  • Apple Lightning plug
  • USB C plug
Gross weight85.41 g
Certificates
EAN code6953156231948
See other products in this category: USB cables and adapters BASEUS,
*
CATLGD-A01
2 in TME stock
Net price for quantities from 1 pcs - 6.98 EURGross price for quantities from 1 pcs - 8.37 EUR
Net price for quantities from 5 pcs - 6.20 EURGross price for quantities from 5 pcs - 7.44 EUR
Net price for quantities from 10 pcs - 5.82 EURGross price for quantities from 10 pcs - 6.98 EUR
Net price for quantities from 20 pcs - 5.43 EURGross price for quantities from 20 pcs - 6.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.