+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CATLGD-A02

Cable; USB 2.0; Apple Lightning plug,USB C plug; 2m; white; 20W


Manufacturer: BASEUS

Manufacturer part number:
CATLGD-A02
TME Symbol:
CATLGD-A02

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
2m
Insulation colour
white
Braid material
textile
Power
20W
Standard
Power Delivery
Connector colour
white
Cable/adapter structure
  • Apple Lightning plug
  • USB C plug
Gross weight85.18 g
Certificates
EAN code6953156231955
See other products in this category: USB cables and adapters BASEUS,
*
CATLGD-A02
16 in TME stock
Net price for quantities from 1 pcs - 8.11 USDGross price for quantities from 1 pcs - 9.73 USD
Net price for quantities from 5 pcs - 7.21 USDGross price for quantities from 5 pcs - 8.65 USD
Net price for quantities from 10 pcs - 6.76 USDGross price for quantities from 10 pcs - 8.11 USD
Net price for quantities from 20 pcs - 6.31 USDGross price for quantities from 20 pcs - 7.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.