+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CATLJK-A02

Cable; High Speed,USB 2.0; Apple Lightning plug,USB C plug; 1m


Manufacturer: BASEUS

Manufacturer part number:
CATLJK-A02
TME Symbol:
CATLJK-A02

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
High Speed, USB 2.0
Cable length
1m
Insulation colour
white
Braid material
textile
Power
20W
Cable/adapter structure
  • Apple Lightning plug
  • USB C plug
Gross weight44.65 g
Certificates
EAN code6953156202078
See other products in this category: USB cables and adapters BASEUS,
*
CATLJK-A02
15 in TME stock
Net price for quantities from 1 pcs - 6.31 USDGross price for quantities from 1 pcs - 7.57 USD
Net price for quantities from 5 pcs - 5.61 USDGross price for quantities from 5 pcs - 6.73 USD
Net price for quantities from 10 pcs - 5.26 USDGross price for quantities from 10 pcs - 6.31 USD
Net price for quantities from 20 pcs - 4.91 USDGross price for quantities from 20 pcs - 5.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.