+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CATLYS-A02

Cable; Apple Lightning plug,USB C plug; 1m; white; 20W


Manufacturer: BASEUS

Manufacturer part number:
CATLYS-A02
TME Symbol:
CATLYS-A02

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Cable length
1m
Insulation colour
white
Power
20W
Standard
Power Delivery
Cable/adapter structure
  • Apple Lightning plug
  • USB C plug
Gross weight34.13 g
Certificates
EAN code6953156205314
See other products in this category: USB cables and adapters BASEUS,
*
CATLYS-A02
40 in TME stock
Net price for quantities from 1 pcs - 4.00 EURGross price for quantities from 1 pcs - 4.80 EUR
Net price for quantities from 5 pcs - 3.55 EURGross price for quantities from 5 pcs - 4.26 EUR
Net price for quantities from 10 pcs - 3.35 EURGross price for quantities from 10 pcs - 4.02 EUR
Net price for quantities from 20 pcs - 3.11 EURGross price for quantities from 20 pcs - 3.73 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.