+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CATWJ-A01

Cable; High Speed,USB 2.0; USB C plug,both sides; 2m; black; 100W


Manufacturer: BASEUS

Manufacturer part number:
CATWJ-A01
TME Symbol:
CATWJ-A01

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
High Speed, USB 2.0
Cable length
2m
Insulation colour
black
Braid material
textile
Power
0.1kW
Standard
Power Delivery, Quick Charge
Max. operating current
5A
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight93.38 g
Certificates
EAN code6953156232068
See other products in this category: USB cables and adapters BASEUS,
*
CATWJ-A01
8 in TME stock
Net price for quantities from 1 pcs - 6.07 EURGross price for quantities from 1 pcs - 7.29 EUR
Net price for quantities from 5 pcs - 5.40 EURGross price for quantities from 5 pcs - 6.48 EUR
Net price for quantities from 10 pcs - 5.06 EURGross price for quantities from 10 pcs - 6.07 EUR
Net price for quantities from 20 pcs - 4.72 EURGross price for quantities from 20 pcs - 5.67 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.