+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CATYS-01

Cable; USB A plug,USB C plug; 1m; black; 66W


Manufacturer: BASEUS

Manufacturer part number:
CATYS-01
TME Symbol:
CATYS-01

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Cable length
1m
Insulation colour
black
Power
66W
Standard
Quick Charge
Connector colour
black
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight43.33 g
Certificates
EAN code6953156205499
See other products in this category: USB cables and adapters BASEUS,
*
CATYS-01
142 in TME stock
Net price for quantities from 1 pcs - 2.66 EURGross price for quantities from 1 pcs - 3.20 EUR
Net price for quantities from 5 pcs - 2.35 EURGross price for quantities from 5 pcs - 2.82 EUR
Net price for quantities from 10 pcs - 2.21 EURGross price for quantities from 10 pcs - 2.65 EUR
Net price for quantities from 20 pcs - 2.06 EURGross price for quantities from 20 pcs - 2.47 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.